Reely 180 A Power analyzer Connector system: Open cable ends
Fast track dispatch on Tue 3 Nov
€ 23.99
incl. VAT plus
Highlights & Details
Watt meter 80 A
Robust aluminum casing
Backlit LCD screen
Technical specifications
Product type
Power meter
Dim
(L x W x H) 84 x 50 x 20 mm (Casing)
Weight
132 g
Manufacturer part #
X5500
Dim. (add. text)
Casing
Width
50 mm
Height
20 mm
Length
84 mm
Connector system
Open cable ends
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1613504 EXTRON Modellbau 80 A Power meter Connector system: Open cable ends
Description
Power Watts 80 A - This small Watt Meter measures currents up to 80 A and is simply connected between the power source (battery) and consumer (motor/control) looped.
Power Watts 80 A - This small Watt Meter measures currents up to 80 A and is simply connected between the power source (battery) and consumer (motor/control) looped.