• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

EXTRON Modellbau X4165 Fabric hardener 250 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 63.96)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aircraft tension paint

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Fabric hardener

Content

250 ml

Container

Can

Series

Oracolor

Documents & Downloads

Security datasheet

Security datasheet 1593810 EXTRON Modellbau X4165 Fabric hardener 250 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 318: Causes serious eye damage
  • H 336: May cause drowsiness or dizziness
  • H 315: Causes skin irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 243: Take precautionary measures against static discharge
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 501: Dispose of contents/container at …

Description

Impregnation paint, for example, covering paper or balsa wood. The desired string skill can with clamping paint thinner (part. No.: 1593816) can be achieved.

This text is machine translated.

Features

  • 250 ml.

Scope of delivery

  • Clamping paint.