• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faber-Castell Faber-Castell CASTELL 9000 - Bleistift - 6B 119006 Pencil Hardness code: 6B 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pencil

Factory colour

Dark green

Grip area type

Hexagonal

Body type

hexagonal

Hardness code

6B

Barrel colour

Dark green

Content

1 pc(s)

Product type description

CASTELL® 9000

Replaceable eraser

No

Eraser

No

Body painted

Yes

Cartridge type

Faber-Castell Bleistift CASTELL 9000 119006 6B dunkelgrün

Certification

Forest Stewardship Council

Length

175 mm

Hardness markers

Yes

PEFC

Yes

Water-based paint

Yes

Promotional item type

Bleistift CASTELL® 9000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 339785 Faber-Castell Faber-Castell CASTELL 9000 - Bleistift - 6B 119006 Pencil Hardness code: 6B 1 pc(s)

Description

CASTELL 9000 - a genuinely classic pencil - was launched by Count Alexander von Faber-Castell in 1905. Its quality and finely graduated degrees of hardness have made it a firm favourite with artists and illustrators. Its lead is fully bonded with the wood surround and is therefore particularly break-resistant. The CASTELL 9000 is available in 16 different degrees of hardness, making it the ideal pencil for all technical and artistic applications. - Top-quality graphite pencil for writing, drawing and sketching- Environmentally safe water-based coating- Extra break-resistant due to SV bonding- Degree of hardness: 6B

What kind of Pencils are you looking for?