• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 1150.MT Workshop Vice 1150.MT Jaw width: 50 mm Span width (max.): 70 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MICRO-TECH® bench vice with ball head | span max. 70 mm

  • Offers the best possible working position and thus increased precision
  • Locking lever acts immediately on the ball head
  • Bracket for fixing on max. 80 mm thick base
  • Glued plastic jaws, width: 50 mm
  • Maximum aperture 70 mm
  • Maximum depth 38 mm
  • This text is machine translated.

Technical specifications

Product type

Vice

Jaw width

50 mm

Span width (max.)

70 mm

Range of use

Workshop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820671 Facom 1150.MT Workshop Vice 1150.MT Jaw width: 50 mm Span width (max.): 70 mm