• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 1200.50 1200.50 Workshop Scribing plate cast iron 500 x 300mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Marking plate | cast iron | 500 x 300 mm

  • Class II
  • This text is machine translated.

Technical specifications

Product type

Scribing plate cast iron 500 x 300mm

Range of use

Workshop

Width

300 mm

Length

500 mm

Type

1200.50

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820674 Facom 1200.50 1200.50 Workshop Scribing plate cast iron 500 x 300mm 1 pc(s)

What kind of Tester Specialty Accessories are you looking for?