All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Garage & Workshop Supplies
Workplace Equipment
Screw Clamps
Facom 271A.150L Clamp
EAN:
3148511627815
Part number:
271A.150L
Item no:
3820688
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Highlights & Details
L-clamp screw clamp | span max. 133 mm
Galvanised
Browned spindle
This text is machine translated.
Technical specifications
Show items with the same values
Product type
Clamp
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3820688 Facom 271A.150L Clamp
Download
What kind of Screw Clamps are you looking for?
Bessey clamps
Bessey parallel jaw clamp
Bessey Quick-grip Clamps
Clamps
Parallel jaw clamps
Quick grip clamp
Spring clamp
Wolfcraft Quick-grip Clamps