• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 325 Deburrer kit Set 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Assortment "deburring and chamfering" - scraper, blades | plastic box, 34-piece.

  • Assortment of tools for deburring and trimming steel, aluminum, copper, brass and plastic pipes
  • Working length of the blade holder 110 mm
  • This text is machine translated.

Technical specifications

Product type

Deburrer kit

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820691 Facom 325 Deburrer kit Set 1 pc(s)

Description

Scope of delivery

  • Single-block deburrer with short blade for steel and aluminum: 325.01
  • Handle as blade holder: 325.02
  • Blade holder extension: For blades Ø 2.6 - 3.2 mm: 325.03
  • Triangular scraper, both ends ground: 325.05
  • Set of 10 HSS blades for steel and aluminum: 325.L1J10
  • Set of 10 HSS blades for steel and aluminum: 325.L10J10
  • Set with 10 HSS power blades for steel and aluminum: 325.L35J10

What kind of Manual Deburrers are you looking for?