• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 603F Metal saw frame

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-performance metal saw frame

  • Automatic voltage control of the blade to 110 kg for an optimal and permanent cut
  • Aluminium bracket for maximum rigidity
  • Ergonomic grip = maximum cutting comfort
  • 8 blade positions
  • Ultra-fast blade change
  • Use with 300 mm standard sheets
  • Supplied with a mounted saw blade
  • This text is machine translated.

Technical specifications

Product type

Metal saw frame

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820830 Facom 603F Metal saw frame

Description

Scope of delivery

  • High-performance metal saw blade with attached saw blade

Accessories

(*All information is plus legal VAT)