• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Allen bit set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Facom 89TXA.HO9 1 pce.(s)

  • Innovative handle design – for high torque and better accessibility in confined spaces
  • Ergonomic grip with soft material inserts – fatigue-free working, high comfort and secure grip
  • Long end with ball head – can be tilted up to 30° in the mounting material
  • Corrosion-resistant steel, browned
  • Laser markings for quick location of the desired size|Cut out in the handle – easy to store|Made in France
  • This text is machine translated.

Technical specifications

  • Number of keys included: 1 pieces(s)
Product type

Allen bit set

Content

1 pc(s)

Key weight

456 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820713 Facom Allen bit set