All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Hand Tools
Screwdrivers
Allen Keys
Facom Allen key
1/3
Variants
EAN:
3148511255841
Part number:
84TC.5
Item no:
3820709
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Highlights & Details
Pin wrench T-handle hex 5 mm, Facom 84TC.5 metric 1 pcs.(e)
Hexagonal profile at the 3 ends
Chrome-plated, burnished ends
This text is machine translated.
Technical specifications
Show items with the same values
Number of keys included: 1 pieces(s)
Product type
Allen key
Content
1 pc(s)
Key weight
100 g
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3820709 Facom Allen key
Download