User & Safety Instructions 3192324 Facom Allen key Spanner size (metric): 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm
Description
Innovative handle design – for high torque and better accessibility in confined spaces Ergonomic grip with soft material inserts – fatigue-free working, high comfort and secure grip Long end with ball head – can be tilted up to 30° in the mounting material Corrosion-resistant steel, browned Laser markings for easy finding of the size you're looking for Recess in grip – easy to store Made in France
This text is machine translated.
Scope of delivery
Allen key T-handle with ball head 84TZSA: 3 - 4 - 5 - 6 - 7 - 8 - 10 mm
FOAM INSERT (PM.MOD84TZS-A)
Description
Innovative handle design – for high torque and better accessibility in confined spaces Ergonomic grip with soft material inserts – fatigue-free working, high comfort and secure grip Long end with ball head – can be tilted up to 30° in the mounting material Corrosion-resistant steel, browned Laser markings for easy finding of the size you're looking for Recess in grip – easy to store Made in France
This text is machine translated.
Scope of delivery
Allen key T-handle with ball head 84TZSA: 3 - 4 - 5 - 6 - 7 - 8 - 10 mm