User & Safety Instructions 3192277 Facom Bit adpter set 1/2" (12.5 mm) 23-piece S.161-3P6PB
Description
Very long life under all working conditions. Sealed against industrial dust Mechanism with 72 teeth for an angle of rotation of 5° Turn the knob to reverse the direction of rotation Extremely compact head Elastomer bi-material handle: Very resistant to abrasion and the most aggressive solvents used in the workshop: SP95, SP98, Diesel, acetone, brake fluid, Skydrol, airplane oil, kerosene Hole in grip: For hooks in for working at height Easy to maintain: Spare part set S.161B-KIT Chrome-plated
This text is machine translated.
Scope of delivery
1 Density high-power change-over ratchet 1/2": P.161B
2 extensions 1/2": 130 mm (p.210) - 250 mm (p.215)
1 cardan 1/2": S.240A
Supplied with a pictogram mmblade for personalizing your case
Empty case: BP.MBOXM
Description
Very long life under all working conditions. Sealed against industrial dust Mechanism with 72 teeth for an angle of rotation of 5° Turn the knob to reverse the direction of rotation Extremely compact head Elastomer bi-material handle: Very resistant to abrasion and the most aggressive solvents used in the workshop: SP95, SP98, Diesel, acetone, brake fluid, Skydrol, airplane oil, kerosene Hole in grip: For hooks in for working at height Easy to maintain: Spare part set S.161B-KIT Chrome-plated
This text is machine translated.
Scope of delivery
1 Density high-power change-over ratchet 1/2": P.161B