• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit adpter set 1/4" (6.3 mm) 36-piece MOD.R161-26

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Module socket wrench 1/4Z R.161B 36pcs

  • Module socket wrench 1/4Z R.161B 36pcs

Technical specifications

Product type

Bit adpter set

Drive

1/4" (6.3 mm)

Spanner size (inch)

1/4 inch

Spanner size

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

Height

40 mm

Weight

1085 g

Content

1 Set

Size

918.3884 - 3/8" CHROMEplus bit socket Torx, T30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192256 Facom Bit adpter set 1/4" (6.3 mm) 36-piece MOD.R161-26

Description

Compatible with the modular arrangement system of Facom:- Suitable for workshop trolley CHRONO XL, CHRONO+, JET XL, JET+ and BOX.L. Contains 1 density high performance reversible ratchet 1/4": R.161B
10 socket wrench 1/4", 6-edge, metric: R. 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm
2 extensions 1/4": L 55 mm (R.209) - L 150 mm (R.215)
1 cardan 1/4": R.240A
1 1/4" slide handle: R.120A
1 1/4" screwdriver handle: R.236A
1 Adapter for 1/4" socket wrench with standard spring ring for 1/4" - 6.35 mm R.235
9 inserts - Drive 1/4" - 6.35 mm - L 25 mm: / ED.1T for Pozidriv® crosshead screws: PZ1 - PZ2. / ES.1T for slotted screws: 4.5 - 6.5 - 8.0 mm. / EH.1 for metric Allen screws 3 - 4 - 5 - 6 mm
9 short 6-edge socket wrench, metric: 82H. 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 -10 mm
Warm plate L (420 x 188 mm): PL.L13.

This text is machine translated.

Scope of delivery

  • 10 socket wrenches 5.5 to 14 mm
  • 1 round-head reversible ratchet (R.161B)
  • 2 extensions 55 and 150 mm
  • 1 Connection piece for screw inserts (ECR)
  • 1 universal-cardan joint - 1 sliding grip
  • 1 plug-in handle - 1 bit holder
  • Bits: Slotted profile 4.5 - 6.5 - 8
  • Pozidriv® profile 1 - 2
  • 6-edge profile 3 - 4 - 5 - 6
  • 10 Allen keys 82H.: 2 - 2.5 - 3 -4 - 5 - 6 - 7 - 8 - 9 - 10 mm
  • DEPOSIT XL: PL.L13

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)