• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit adpter set 3/8" (10 mm) 20-piece MODM.J161-36

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Module socket wrench 3/8Z J.161B 20pcs

  • Module socket wrench 3/8Z J.161B 20pcs

Technical specifications

Product type

Bit adpter set

Drive

3/8" (10 mm)

Spanner size (inch)

3/8 inch

Spanner size

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

Show more
Length

188 mm

Height

45 mm

Content

1 pc(s)

Size

918.3888 - 3/8" CHROMEplus bit socket Torx, T55

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192326 Facom Bit adpter set 3/8" (10 mm) 20-piece MODM.J161-36

Description

Compatible with the modular arrangement system of Facom:- Suitable for workshop trolley CHRONO XL, CHRONO+, JET XL, JET+ and BOX.L. Contains: 1 density high performance reversible ratchet 3/8": J.161B
15 socket wrench 3/8", 6-edge, metric: J.H 7 - 17 - 15 - 13 - 14 - 12 - 10 - 11 - 9 - 16 - 8 - 18 - 19 - 21 - 22 mm
2 extensions 3/8": L 125 mm (J.210) - L 250 mm (J.215)
1 cardan 3/8": J.240A
1 sliding handle 3/8": J.120A
Foam layer L (410 x 188 mm): PM.MODJ161-3.

This text is machine translated.

Scope of delivery

  • Socket wrenches 3/8" 6-edge J.H.: 7 - 11 - 9 - 13 - 14 - 15 - 10 - 17 - 12 - 16 - 8 - 18 - 19 - 21 - 22 mm
  • Reversible ratchet 3/8" complete hand (J.161B)
  • 2 extensions 125 and 250 mm (J.210-J.215)
  • Universal joint (J.240A)
  • Track handle 3/8" (J.120A)
  • Foam insert (PM.MODJ161-3)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)