• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit set 1/2" (12.5 mm) MODM.NSXPB

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Module - socket wrench 1/2Z 17-pieces

  • Module - socket wrench 1/2Z 17-pieces

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Downforce

1/2" (12.5 mm)

Content

1 Set

Size

E10

E12

E14

E16

E18

E20

E22

E 24

T20

T25

T30

T40

T45

T50

T55

T60

T70

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192327 Facom Bit set 1/2" (12.5 mm) MODM.NSXPB

Description

Compatible with the modular arrangement system of Facom:- Suitable for workshop trolley CHRONO XL, CHRONO+, JET XL, JET+ and BOX.L

This text is machine translated.

Scope of delivery

  • SOCKET WRENCH LONG 1/2": TX E10 - E12 - E14 - E16 - E18 - E20 - E22 - E24 / SOCKET WRENCH 1/2" TX: T20 - T25 - T30 - T40 - T50 - T55 - T60 - T70 / FOAM INSERT PM.NSX

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)