• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit set J.431BSP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Facom J.431BSP Mechanical Tool Kits 35 Tool

  • Contains 1 density high power reversible ratchet 3/8
  • J.161B.15 socket wrench 3/8
  • 6-edge, metric: J.H 7 - 8 - 9 - 10 - 11 - 15 - 13 - 14 - 12 - 16 - 17 - 18 - 19 - 21 - 22 mm
  • 2 extensions 3/8: L 125 mm (J.210) - L 250 mm (J.215)
  • 1 cardan 3/8: J.240A
  • 1 Slide handle 3/8
  • J.120A.1 adapter for socket wrench 3/8 with standard spring ring for inserts 1/4 - 6.35 mm: J.235
  • 1 adapter for socket wrench 3/8 with standard spring ring for inserts 5/16 - 7.94 mm
  • J.236.8 inserts - drive 1/4 - 6.35 mm - L 25 mm
  • ED.1T for Pozidriv® cross-head screws: PZ2.
  • ES.1T for slotted screws 5.5 - 6.5 - 8.0 mm
  • EH.1 for metric Allen screws 3 - 4 - 5 - 6 mm
  • 5 applications - drive 5/16 - 7.94 mm
  • ED.2 for Pozidrive cross-head screws - L 32 mm
  • PZ3 - PZ4. / ES.2 for slotted screws - L 41 mm: 10.0 mm
  • EH.2 for metric Allen screws - L 30 mm 8 - 10 mm
  • Supplied with a pictogram sheet for personalization of your case
  • Empty case: BP.MBOXM.Warm-formed board M (309 x 188 mm): PL.M19
  • This text is machine translated.

Technical specifications

  • Number of tools: 35 tool
Product type

Bit set

Dim

(W x H x D) 330 x 58 x 215 mm

Width

330 mm

Height

58 mm

Weight

2.37 kg

Content

1 pc(s)

Depth

215 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820726 Facom Bit set J.431BSP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.