• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit set RS.161-2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket wrench set 1/4" - 1/2", 6-edge, metric - 56 parts - R.161B - p.161B

  • 2 round head ratchet handle
  • 2 extensions
  • 2 Universal-Cardan joint
  • 1 10 Socket wrench 1/4
  • 16 Socket wrench 1/2
  • 1 adapter piece for bits and 21 bits
  • Supplied in a practical M-BOX system (size L = a standard module) and thus can also be used as a module for Facom workshop trolleys and workshop fittings
  • This text is machine translated.

Technical specifications

Product type

Bit set

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828218 Facom Bit set RS.161-2

Description

Scope of delivery

  • 1 Density high-power change-over ratchet 1/4": R.161B
  • 1 Density high-power change-over ratchet 1/2": P.161B
  • 10 socket wrench 1/4", 6-edge, metric: R. 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm
  • 16 6-edge socket wrench 1/2", metric: S.H 32 - 11 - 12 - 19 - 17 - 18 - 16 - 14 - 15 - 13 - 21 - 22 - 10 - 27 - 30 - 24 mm
  • 2 extensions 1/4": L 55 mm (R.209) - L 100 mm (R.210).
  • 1 cardan 1/4": R.240A
  • 1 1/4" screwdriver handle: R.236B
  • 1 Adapter for 1/4" socket wrench with standard spring ring for 1/4" - 6.35 mm R.235
  • 1 extension 1/2": L 130 mm (p.210).
  • 1 cardan 1/2": S.240A
  • 21 inserts - Drive 1/4" - 6.35 mm - L 25 mm: / EP.1T for Phillips® cross-head screws: PH1 - PH2 - PH3 / ED.1T for Pozidriv® cross-head screws: PZ1 - PZ2 - PZ3. / ES.1T for slotted screws: 4.5 - 6.5 - 8.0 mm / EH.1 for metric hexagon socket screws: 3 - 7 - 5 - 6 - 4 mm / EXR.1 for Torx screws with hole: T10 - TT15 - TT20 - TT25 - TT27 - TT30 - TT40
  • Supplied with a pictogram sheet for personalization of your case.
  • Empty case: BP.MBOXL Warm-shaped plate L (410 x 188 mm): PL.L16

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.