• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit set RS.GRPPB

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 pc(s))
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OGV® GRIP Socket set 1/2" and 1/4" 6-edged, 60-piece.

  • Socket set with extreme torque for especially rounded, fixed or rusted screws
  • The only socket that is able to loosen a screw that is rounded up to more than 80%
  • With low rounding values (less than 75%), this socket is to be produced by far higher degree of grip and torque than the usual 6-edged socket
  • Special OGV® technology
  • Patented
  • This text is machine translated.

Technical specifications

Product type

Bit set

Content

60 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413253 Facom Bit set RS.GRPPB

Description

Features

  • Specifications: L [mm]: 330; B [mm]: 215; H [mm]: 58; Weight [kg]: 2.9

Scope of delivery

  • OGV® GRIP Sockets 1/2" 6-edged: 8 - 10 - 11 - 18 - 16 - 17 - 15 - 13 - 14 - 12 - 19 - 21 - 22 - 24 - 27 - 30 - 32mm
  • OGV® GRIP Sockets 1/4" 6-edged: 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm
  • 1/4" to 1/4" (ECR) socket adapter
  • Angle extension 1/4": 55 - 100 mm
  • Socket head with ratchet function (ATCL.3)
  • Blade for bit holder with ratchet function (ATMZ.E)
  • Blade for long bit holder (ATMZ.F)
  • Reversible ratchet 1/4" with 360° rotation
  • Telescopic ratchet 1/2" dust-proof (SXL.161PB)
  • Angle extension 1/2" 130 - 250mm
  • PZ bit 1 - 2 - 3
  • PH bit 1 – 2 – 3
  • Hexagonal bits 3 - 4 - 6 5 - 6 - 7mm
  • Slotted bit 4.5 - 6.5 - 8 mm
  • Resistorx® bits 10 – 15 – 20 – 25 – 27 – 30 – 40
  • Adapter for 1/4" to 1/4" bits
  • Universal cardan joint 1/4" (R.240A)
  • Universal Cardan joint 1/2" (p.240A)
  • MBOX L

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)