• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom JL.151-EP62PB Bit JL.151-EP62PB

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740838 Facom JL.151-EP62PB Bit JL.151-EP62PB

Description

Product strengths:|Double boxes|High number of units possible|Option of two division|Fits in workshop trolley

This text is machine translated.

Scope of delivery

  • Socket wrench 3/8" hex (J.T): 6 - 7 - 8 23 - 18 - 16 - 11 - 15 - 13 - 14 - 12 - 10 - 17 - 9 - 19 - 20 - 21 - 22 - 12 - 24 mm
  • Socket wrench 3 17/8 19" hex 12 16-edge long (J.HLAT): 8 - 12 - 13 - 14 - 9 - 10 - 11 - 15 mm
  • CONNECTION PIECE 3/8" FOR TX(JX.T): T8 - T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45 - T50
  • Connection piece 3/8" hex (JT.T): 3 - 4 - 5 8 - 6 - 7 - 6 - 10 mm
  • 3/8" slotted screwdriver (JS.T) 5.5 - 7 - 8 mm
  • 3/8" Pozidriv® screwdriver (JD.T): PZ1 - PZ2 - PZ3
  • Phillips® screwdriver (JP.T): PH1 - PH2 - PH3
  • Socket wrench for spark plugs (B.JT) 16 - 21 mm
  • Universal cardan joint 3/8" (J.240AT)
  • Adapter 1/2" on 3/8" (p. 230TW)
  • Adapter (J.ST) 250 - 75 mm
  • Reversible ratchet 3/8" dust-tight (JL.151)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)