• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom NSI.5LPB Bit set (protective) 1/2" (12.5 mm) 5-piece NSI.5LPB

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set (protective)

Drive

1/2" (12.5 mm)

Spanner size

15 mm

17 mm

19 mm

21 mm

22 mm

Downforce

Hex head

Length

85 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299626 Facom NSI.5LPB Bit set (protective) 1/2" (12.5 mm) 5-piece NSI.5LPB

Description

Resistant PTFE cover for the protection of alloy wheels. Metal ring at the top of the socket wrench for a longer life.

Scope of delivery

  • Socket wrench SW 15/17/19/21/22 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)