• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom R.13HT R.13HT Hex insert 1/4"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hex insert

Ratchet bits (inch)

1/4"

Length

20 mm

Width

20 mm

Weight

0.03 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740991 Facom R.13HT R.13HT Hex insert 1/4"

Description

Product Strengths:|High Quality for Professional Use|Chromium-Vanadium Steel|Satin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)