• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Refractometer

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Refractometer

  • Refractometer with 4 measurement scales

Technical specifications

  • Height: 70 mm
Product type

Refractometer

Weight

472 g

Width

235 mm

Length

700 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192305 Facom Refractometer

Description

Four measurement scales: AdBlue, coolant, battery acid, windscreen washer
Suitable for Euro 6 diesel engines
Measures the urea concentration of the used AdBlue
Accurate, reliable and accurate information
Dimensions (L x W x H) 700 x 235 x 70 mm

This text is machine translated.

Scope of delivery

  • 1x refractometer with 4 measuring scales

More interesting products

(*All information is plus legal VAT)