• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom SL.151-EP41PB Bit SL.151-EP41PB

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Dim

(L x W x H) 420 x 280 x 90 mm

Length

420 mm

Width

280 mm

Height

90 mm

Weight

7.2 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740867 Facom SL.151-EP41PB Bit SL.151-EP41PB

Description

Product strengths:|Double boxes|High number of units possible|Option of two division|Fits in workshop trolley

This text is machine translated.

Scope of delivery

  • Socket wrench 1/2" 6-edge (S.HT): 8 - 9 - 10 - 11 - 12 - 13 - 23 - 24 - 25 - 20 - 21 - 22 - 17 - 18 - 19 - 14 - 15 - 16 - 26 - 27 - 28 - 29 - 30 - 32 mm
  • Socket wrench 1 22/2 24" hex 6 21-edge long (S.HLAT): 12 - 16 - 17 - 18 - 13 - 14 - 15 - 19 mm
  • Adapter 1/2" on 3/8" (p. 230T)
  • Universal Cardan joint 1/2" (P.240AT)
  • 1/2" angle extension (see ST) 130-250 mm
  • Slide handle 1/2" (p.120AT)
  • Reversible ratchet 1/2" dust-tight (SL.151)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)