OGV® GRIP Socket 1/4" 6-edged, 5.5mm - with extreme torque for especially rounded, fixed or rusted screws
Extreme torque socket for particularly rounded, fixed or rusted screws; The only socket capable of loosening a screw rounded up to more than 80%;Low rounding (less than 75%) This socket is to produce a much higher degree of grip and torque in comparison to the usual 6-edged socket.;Special OGV® technology;Patented
This text is machine translated.
Technical specifications
Product type
Socket bit
Drive
1/4"
Spanner size
5.5 mm
Weight
0.011
Content
1 pc(s)
Variants(All information include VAT, plus shipping costs)