• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Socket bit 1/4" R.7GRP

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

OGV® GRIP Socket 1/4" 6-edged, 7mm - with extreme torque for especially rounded, fixed or rusted screws

  • Extreme torque socket for particularly rounded, fixed or rusted screws; The only socket capable of loosening a screw rounded up to more than 80%;Low rounding (less than 75%) This socket is to produce a much higher degree of grip and torque in comparison to the usual 6-edged socket.;Special OGV® technology;Patented
  • This text is machine translated.

Technical specifications

Product type

Socket bit

Drive

1/4"

Spanner size

7 mm

Weight

0.011

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413249 Facom Socket bit 1/4" R.7GRP

Description

Features

  • Specifications: L [mm]: 150; B [mm]: 11.3; H [mm]: 50; Weight [kg]: 0.011

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)