• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Socket bit 1/4" R.8GRP

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OGV® GRIP Socket 1/4" 6-edged, 8mm - with extreme torque for especially rounded, fixed or rusted screws

  • Socket with extreme torque for especially rounded, fixed or rusted screws
  • The only socket that is able to loosen a screw that is rounded up to more than 80%
  • With low rounding values (less than 75%), this socket is to be produced by far higher degree of grip and torque than the usual 6-edged socket
  • Special OGV® technology
  • Patented
  • This text is machine translated.

Technical specifications

Product type

Socket bit

Drive

1/4"

Spanner size

8 mm

Dim

(L x W x H) 150 x 12.1 x 50 mm

Length

150 mm

Width

12.1 mm

Height

50 mm

Weight

0.013

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413250 Facom Socket bit 1/4" R.8GRP

Description

Features

  • Specifications: L [mm]: 150; B [mm]: 12.1; H [mm]: 50; Weight [kg]: 0.013

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)