• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom STM.J9APB Bit set 1/2" (12.5 mm) 9-piece STM.J9APB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Spanner size

5 mm

6 mm

7 mm

8 mm

10 mm

12 mm

14 mm

17 mm

19 mm

Downforce

Allen

Content

1 Set

Size

1/4" : E4-E5-E6-E7-E8-E10-E11
3/8" : E4-E5-E6-E7-E8-E10-E11-E12-E14-E16-E18-E20
1/2" : E10-E11-E12-E14-E16-E18-E20-E22-E24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299538 Facom STM.J9APB Bit set 1/2" (12.5 mm) 9-piece STM.J9APB

Description

Scope of delivery

  • Socket wrench with hexagon SW 5/6/7/8/10/12/14/17/19 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)