
Technical specifications
- Clamping range
7 - 140/23 - 130 mm
- Weight
2.1 kg
- Content
1 pc(s)
- Hooks
3
- Product type
Puller set
- Span width (max.)
140 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1299641 Facom U.306PB Puller set Clamping range (details) 7 - 140/23 - 130 mm No. of hooks 3
User & Safety Instructions 1299641 Facom U.306PB Puller set Clamping range (details) 7 - 140/23 - 130 mm No. of hooks 3
User & Safety Instructions 1299641 Facom U.306PB Puller set Clamping range (details) 7 - 140/23 - 130 mm No. of hooks 3
Description
This text is machine translated.
Scope of delivery
- 1 set with 3 Abzieharmen, external
- 1 set with 3 Abzieharmen, interior.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























