
FAG 21306-E1-TVPB Spherical roller bearings (radial) Bore diameter 30 mm Outside diameter 72 mm Rotational speed (max.)

Technical specifications
- Type
21306-E1-TVPB
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
21306-E1-TVPB
- Bore Ø
30 mm
- Outside Ø
72 mm
- Dim
Bohrungs-Ø 30 mm Außen-Durchmesser 72 mm
- Rotational speed (max.)
11000 U/min
- Weight
393 g
- Features
Reinforced (standard)
PVC cage
Open
- Dimensions
Bohrungs-Ø 30 mm Außen-Durchmesser 72 mm mm
- Width
19 mm
- Dynamic load rating (radial)
72000 N
- Radial load rating
63000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188841 FAG 21306-E1-TVPB Spherical roller bearings (radial) Bore diameter 30 mm Outside diameter 72 mm Rotational speed (max.)
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

