• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Multi-purpose grease 100 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 49.90)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose grease

  • Universal lithium soap grease with EP additives

Technical specifications

Container type

Tube

Product type

All-purpose grease

Capacity

100 ml

Content

100 ml

Heat resistance

-30 - +130 °C

Documents & Downloads

Datasheet

Datasheet 828658 CRC Multi-purpose grease 100 ml

Security datasheet

Security datasheet 828658 CRC Multi-purpose grease 100 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Light rolling and plain bearing grease for high load bearings of vehicles and machineries. Lubricates and protects from –30 - +130°C. KP2 K-30 as per DIN 51502. With EP additives.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)