• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol SAPPHIRE Aqua-Sil SAPPHIRE Aqua-Sil silicone grease 500 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 163.98)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Silicone grease

Capacity

500 g

Max. temperature

200 °C

Content

500 g

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1607361 Rocol SAPPHIRE Aqua-Sil SAPPHIRE Aqua-Sil silicone grease 500 g

Security datasheet

Security datasheet 1607361 Rocol SAPPHIRE Aqua-Sil SAPPHIRE Aqua-Sil silicone grease 500 g

Description

Silicone grease for the long-term lubrication in extreme temperatures. Designed for the lubrication of slow running bearings, sledge, clamping machines with adjustment spindles, 'O' rings etc. the fat has high dielectric strength, is resistant to chemicals, oil and gas and can be used as electrical insulation and full

This text is machine translated.

Features

  • Temperature range -40°C to 200°C (220°C short-term)
  • Good resistance to chemicals, oils, water and gas
  • Without influence on most of the rubbers and plastics
  • Suitable for use as electrical insulation and full medium
  • For use with both hot and cold drinking water.
  • Water Regulations Advisory Scheme approved product.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)