• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 3140 Battery terminal grease 50 g

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 75.80)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery terminal grease

  • Plastic-compatible special grease
  • Protects battery terminals and electrical contacts
  • Temperature range -30°C to +100°C.
  • Specially designed for battery terminals and connections in vehicle electronics

Technical specifications

Product type

Battery terminal grease

Content

50 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 893270 Liqui Moly 3140 Battery terminal grease 50 g

Security datasheet

Security datasheet 893270 Liqui Moly 3140 Battery terminal grease 50 g

Description

Plastic-compatible special grease based on lime soap. Protects battery terminals and electrical contacts from corrosion and oxidation. For reliable starting, brighter lighting and longer battery life. Prevents acid damage. Good compatibility with plastics. Prevents creeping current and reduces contact resistance.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)