• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol easyFILL ONE 400 M 10 x 1 14700001 Grease dispenser gun Set 400 cm³ mechanical

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grease gun connection on pressure side: M 10 x 1
  • Filling volume: 400cm³
  • Filling options: 400 g grease cartridge, DIN 1284 (12 511), (12 514)
  • Operation of the grease pump piston: Manually using the pressure handle
  • Volume setting:
  • Delivery volume/stroke: 1.1 cm³
  • Discharge pressure max. 200 bar
  • Pressure setting:
  • Delivery volume/stroke: 0.7 cm³
  • Discharge pressure max. 300 bar
  • Paint grease gun tube: Black
  • Weight: 1.01 kg
Product type

Grease dispenser gun

Max. feed rate

1.1 cm³

Operation type

mechanical

Capacity

400 cm³

Material

Zinc (die-cast)

Content

1 Set

Operating pressure

300 bar

Width

165 mm

Height

66 mm

Length

300 mm

Documents & Downloads

Datasheet

Datasheet 2373641 Pressol easyFILL ONE 400 M 10 x 1 14700001 Grease dispenser gun Set 400 cm³ mechanical

User & Safety Instructions

User & Safety Instructions 2373641 Pressol easyFILL ONE 400 M 10 x 1 14700001 Grease dispenser gun Set 400 cm³ mechanical

Description


Special features:
· The design allows for one-hand lubrication, which makes it easier to work with difficult to access lubrication points
· Can be switched from a grease delivery with Hohem volume to high pressure with the hand grip
· Problem-free cleaning is possible due to the easy dismantling
· Rolled thread on the grease gun tube is resistant to damage through impact and allows fast and easy screwing with 1.5 turns
· Rapid ventilation through half a rotation of the grease gun tube
· Designed for heavy-duty use
· Based on DIN 1283

This text is machine translated.

Features

  • Armoured hose, M 10 x 1 a, 11 x 300 mm, with sealing ring (12 655 828)
  • Precision mouthpiece, 4 BA, M 10 x 1 i (12 643)
  • Fat follow-up piston, 10 (14 900)
  • Galvanized parts: Handle, lever, pull-tab
  • Grease gun head made of die-cast zinc Z 410
  • Ergonomic handle, non-slip, very good power transfer and handling

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)