• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Universal cleaner RM 555, 5 liters 6.290-697.0 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 3.40)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose cleaner

Content

5 l

Packaging type

Canister

Resealable

Yes

Documents & Downloads

Security datasheet

Security datasheet 2340784 Kärcher Home & Garden Universal cleaner RM 555, 5 liters 6.290-697.0 5 l

Warranty Terms

Warranty Terms 2340784 Kärcher Home & Garden Universal cleaner RM 555, 5 liters 6.290-697.0 5 l

Description

Powerful all-purpose cleaner effortlessly removes oils, greases and mineral-containing dirt. For garden furniture, vehicles, facades and all water-resistant surfaces.

Properties

pH neutral
Extremely gentle on materials
Ready-to-use cleaning agents (RTU)
Tenside according to OECD biodegradable
fast oil/water separation in the oil separator
of liquid especially material-protecting universal cleaner
Effective solution of oil, grease and mineral contamination
removes effortlessly contamination on all water-resistant surfaces
Fast and efficient cleaning in conjunction with a Kärcher high-pressure cleaner

This text is machine translated.

Scope of delivery

  • 5 liters

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)