• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Roll with 130 dry cloths 25098 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roll with 130 dry cloths

  • Very absorbent, very soft and lint-freeSolvent-resistant, tear-resistantAnti-static, shockproofSuitable for polishing and for surface or hand cleaning in all areas

Technical specifications

  • Dim. Each cloth: 200 x 190 mmMaterial: Fleece made of 90% viscose and 10% BICO (PET fibers)Surface weight: 50 g/m²
Product type

Cleaner

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2798801 Ballistol Roll with 130 dry cloths 25098 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2798801 Ballistol Roll with 130 dry cloths 25098 1 pc(s)

Description

Resistant, absorbent and dry universal cloths. Suitable for almost all liquid Ballistol-products. Contains 130 cloths, cloth size: 20 x 19 cmFor re-filling the Ballistol Universal cloth dispenser box.Viscose contains more absorbent than traditional synthetic fiber cloths. Also suitable for disinfectants (to avoid contamination when filling, we recommend to wear protective gloves).Practical tips:Cleaning of precision mechanics, scratch-sensitive surfaces, etc.Absorption of liquids, solid materials, soot and combustion residues, paint residues, PU adhesives, PVC seam seals, underbody sprays and solventsStainless steel maintenance, even in the food industryGun maintenance and cleaningInterior and exterior cleaning of vehicles

This text is machine translated.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)