• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DGP180Z DGP180Z Battery-operated grease gun

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery voltage: 18 V
  • Max. Discharge speed 145 / 290 ml/min.
  • Hose length 1.2 m
Product type

Battery-operated grease gun

Content

1 pc(s)

Operating pressure

690 bar

Width

114 mm

Height

245 mm

Length

449 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386355 Makita DGP180Z DGP180Z Battery-operated grease gun

Description

Battery-operated grease gun for easy filling of lubricant-guided bearings via lubricating nipples
Compact 18 V battery-operated grease gun. The maximum discharge pressure is 690 bar. The 1.2 m long hose also allows easy access to difficult-to-reach grease nipples. The discharge speed can be regulated in two stages up to 290 ml per minute. In stage 2, the discharge speed is automatically regulated according to the counter pressure. Supplied without charger, without rechargeable batteries.

This text is machine translated.

Scope of delivery

  • Battery-operated grease gun DGP180Z
  • Shoulder strap
  • Hose

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 428.97*

What kind of Grease Guns, Lubrication are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)