• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 12649 12649 G coupler grease gun nozzle

1/4
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Connection: M 10 x 1
  • Design: 4 jaws
  • Width 13 mm
  • Material: galvanized steel
  • Diameter 15 mm
  • Weight 0.095 kg
Product type

G coupler grease gun nozzle

Material

Steel

Content

1 pc(s)

Width

9 mm

Height

18 mm

Length

37 mm

Depth

400 mm

Weight

1270 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373547 Pressol 12649 12649 G coupler grease gun nozzle

Description


· suitable for all common grease gun types
· Fixed seat on grease nipple
· Four hardened spring steel jaws

Special features:
· suitable for all grease nipples according to DIN specifications
· Area of application: E.g. Commercial vehicles, construction machines, tractors
· No hold of the clutch during lubrication and no leaking Fat
· simply pressing the actuator releases the grease nipple

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)