• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 12 362 Hand-powered triggerless grease gun 0.080 l mechanical

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand-powered triggerless grease gun

Operation type

mechanical

Capacity

0.080 l

Material

Steel (galvanized)

Content

1 pc(s)

Length

148 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621869 Pressol 12 362 Hand-powered triggerless grease gun 0.080 l mechanical

Description

Features

  • Mouthpiece: Pointed and hollow/universal mouthpieceConnection thread: For taper and ball lubricating nipple, DIN 71412, DIN 3402, for funnel lubricating nipple, DIN 3405Pressure (bar): 60 - 80
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78*

What kind of Grease Guns, Lubrication are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)