• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 17020 Grease gun accessory kit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Grease gun accessory kit

Content

1 Set

Width

130 mm

Height

57 mm

Length

320 mm

Documents & Downloads

Datasheet

Datasheet 1365464 Pressol 17020 Grease gun accessory kit

Datasheet 1365464 Pressol 17020 Grease gun accessory kit

User & Safety Instructions

User & Safety Instructions 1365464 Pressol 17020 Grease gun accessory kit

Description

Threaded connections M 10 x 1

This text is machine translated.

Scope of delivery

  • 1 x stable metal box, with EAN code (00 126) · 2 x hydraulic mouthpiece, 4BA, M10 x 1 i (12 631) · 1 x hollow/universal mouthpiece, for H and K-nipple, M10 x 1 i (12 002) · 1 x pointed mouthpiece, M10 x1i, for D-nipple (12 003) · 1 x sliding clutch, for flat grease nipples, 16 mm/0.62'', DIN 3404, M1 + T1, M10 x 1 i (12 062) · 1 x reinforced hose, M10 x 1 A, 11 x 300 mm (12 655) · 3x nozzle tubes, curved, M10 x 1 A, 150 mm (12 635) · 1x nozzle pipe, straight, M10 x 1 A, 150 mm (12 435) · 1 x angle 90°, M10 x 1 i, M10 x 1 A (12 035) · 1 x quick coupling, M10 x 1 i (12 006) · 1 x reducing adapter, R1/8''a, M10 x 1 i (12 086) · Each 3 x H1 bevelled lubricating nipple: M6x1 (15 007), M8 x 1 (15 009), M10 x 1 (15 013), G1/8''a (15 037) · Each 3 x H2 bevelled lubricating nipple: M6x1 (15 107 140), M8 x 1 (15 109 140)
  • This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)