• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol PRELIxx PRO 2014.1 M 10 x 1, FN-schwarz-ZBH-Set 9 14221211 Grease dispenser gun 500 cm³ mechanical

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grease gun connection on pressure side: M 10 x 1
  • Filling nipple: M 10 x 1
  • Filling volume: 500 cm³
  • Filling options: 400 g grease cartridge, DIN 1284, grease filler or loose grease with a spatula
  • Diameter of grease pump piston: 9 mm
  • Operation of the grease pump piston: Using the hand lever
  • Capacity/stroke: 1.2 cm³ at a fat density of 0.92 kg/dm³, tested with grease cartridge 400 g (12 511)
  • Delivery pressure up to 600 bar
  • Burst pressure system: 900 bar
  • Bursting pressure: Grease gun head: 1200 bar
  • Push rod operation: Via T-handle
  • Lid: Loose
  • Wall thickness of grease gun tube: 1 mm
  • Paint grease gun tube: Black
  • Weight: 1.31 kg
Container type

400-g-Fettkartusche

Product type

Grease dispenser gun

Max. feed rate

1.6 cm³

Operation type

mechanical

Capacity

500 cm³

Material

Zinc (die-cast)

Content

1 pc(s)

Operating pressure

600 bar

Width

66 mm

Height

140 mm

Length

395 mm

Features

incl. mouthpiece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373639 Pressol PRELIxx PRO 2014.1 M 10 x 1, FN-schwarz-ZBH-Set 9 14221211 Grease dispenser gun 500 cm³ mechanical

Description


· with hose holder
· Filler nipple (FN), M 10 x 1 a (12 670)
· Galvanized parts: Hand lever, pull tab, locking pawl, cover
· Die-cast zinc grease gun head Z 410
· Galvanized ball seat valve (85 589)
· Dismanable and movable push rod system
· T-handle, grip and press-optimized
· ergonomic handle, non-slip, very good power transmission and handling
· Grease gun also available in silver, red, blue, green and yellow
· Nozzle tube, curved, M 10 x 1, 150 mm (12 635)
· Panzer hose, M 10 x 1 a, 11 x 300 mm, with sealing ring (12 655 828)
· 2 x mouthpiece, 4 BA, M 10 x 1 (12 643)

Special features:
· the device processes grease NLGI 3 at 20 °C.
· Grease flow at 200 bar counter pressure almost after 40,000 work games unchanged
· Pump piston, cylinder and O-ring with 6 μ fitting accuracy (no apparent lubrication)
· at high counter pressure, e.g. gummed lubrication point, the lubrication point can be overcome by the short stroke with a considerably lower pressure force
· Grease delivery variable from 0.1-1.6 cm³ per stroke
· Optimal lever ratios for operating the hand lever, thus the required force for operating the hand lever is as low as possible
· Forming grease with a tight fit for loose grease or cartridge
· The sleeve can also be inserted if the cartridge is damaged or if the cartridge is not dimensioned, due to the mobility of the connecting rod
· Damaged cartridges can easily be removed
· Push rod can be locked in any position - connecting rod does not have to Pull all the way back around the grease from the pressure Of the spring (grease does not ice)
· due to the easy disassembly, a problem-free cleaning is possible possible
· rolled thread on the grease gun tube is insensitive to damage Impact and allows quick and easy screw-in with 1.5 revolutions
· Fast venting by half a turn of the grease gun tube
· designed for rough use
· according to DIN 1283
· TUV-certified

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)