• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol PRESSOL 12373 Hand-powered triggerless grease gun mechanical

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand-powered triggerless grease gun

Operation type

mechanical

Content

1 pc(s)

Width

300 mm

Height

200 mm

Depth

400 mm

Weight

305 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373539 Pressol PRESSOL 12373 Hand-powered triggerless grease gun mechanical

Description

Rigid pipe and slave piston

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)