• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol ZHFP, M 10 x 1-PZ-MU 12851 Zweihand Grease dispenser gun mechanical

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Connection on pressure side: M 10 x 1
  • Diameter of grease pump piston: 10 mm
  • Discharge pressure max. 400 bar
  • Burst pressure system: 850 bar
  • Bursting pressure: Grease gun head: 1200 bar
  • Displacement stroke: Max. 2 cm³ at a fat density of 0.92 kg/dm³, tested with multi-purpose grease EP2
  • Filling: 500 g screw cartridge (12 524)
  • Weight 1.08 kg
Product type

Grease dispenser gun

Max. feed rate

1200 cm³

Operation type

mechanical

Content

1 pc(s)

Operating pressure

400 bar

Width

42 mm

Height

200 mm

Length

360 mm

Depth

400 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2373552 Pressol ZHFP, M 10 x 1-PZ-MU 12851 Zweihand Grease dispenser gun mechanical

User & Safety Instructions

User & Safety Instructions 2373552 Pressol ZHFP, M 10 x 1-PZ-MU 12851 Zweihand Grease dispenser gun mechanical

Description


· With hose holder
· Armoured conduit, M 10 x 1 a, 11 x 300 mm, with sealing ring (12 655 828)
· Precision mouthpiece, 4 BA, M 10 x 1 i (12 643)

Special features:
· Pump piston, cylinder and O-ring with 6 μ fitting accuracy (no apparent lubrication)
· Hand lever coated with cataphoresis
· Easy and quick cartridge change
· Complete emptying of the cartridge and thus environment-friendly
· Level and grease type visible
· The device processes fats up to NLGI 2 at 20 °C.
· Simple construction by vacuum principle
· Environment-friendly, since complete emptying of the cartridge
· Top-class handle, ergonomic and non-slip

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)