• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol BHHP, M 10 x 1 12688 Cement gun 1000 cm³ mechanical

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 57.99
-17 %
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Press connection on pressure side via metal adapter: M 10 x 1
  • Filling volume: 1000 cm³
  • Filling options: Via cap
  • Diameter of pump piston: 8 mm
  • Pump piston operation: Using the hand lever
  • Delivery volume/stroke: 1.2 cm³ at 400 bar counter pressure
  • Delivery pressure up to 400 bar
  • Burst pressure system: 850 bar
  • Burst pressure press head: 1200 bar
  • Wall thickness of press tube: 1.0 mm
  • Surface treatment: All parts made of steel are galvanized
Product type

Cement gun

Max. feed rate

1.2 cm³

Operation type

mechanical

Capacity

1000 cm³

Material

Steel

Content

1 pc(s)

Operating pressure

400 bar

Width

125 mm

Height

70 mm

Length

540 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373550 Pressol BHHP, M 10 x 1 12688 Cement gun 1000 cm³ mechanical

Description


Special features:
· for the restoration of cracks in concrete with liquid resins
· precise fitting accuracy of pump piston and cylinder (no apparent lubrication)
· Performance unchanged after 40,000 work games
· Die-cast zinc grease gun head Z 410
· Anti-slip handle on the press handle
· Low lubrication force due to optimum lever ratios
· Plastic cap with vacuum air valve

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?