• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol HHÖP, M 10 x 1-GBDR-MU 12602 Grease dispenser gun Ölpresse

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Oil press connection on pressure side via metal adapter M 10 x 1
  • Filling volume (ml) 500
  • Filling options via sealing cap
  • Oil pressure piston diameter 9
  • Manually actuate the oil pressure piston using the hand lever
  • Delivery volume/stroke (cm³) proportional to the manual lever travel, max. 1.6
  • Discharge pressure max. (bar) 400
  • Burst pressure system (bar) 850
  • Oil press head burst pressure (bar) 1200
  • Wall thickness tube (mm) 1
  • Paint silver
  • Weight (kg) 1.23
Product type

Grease dispenser gun

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2373542 Pressol HHÖP, M 10 x 1-GBDR-MU 12602 Grease dispenser gun Ölpresse

User & Safety Instructions

User & Safety Instructions 2373542 Pressol HHÖP, M 10 x 1-GBDR-MU 12602 Grease dispenser gun Ölpresse

Description


Special features:
· With double boot with tight fit for oils and fats
· Return of the double cuff via chain
· Pump piston with high fitting accuracy to the cylinder
· No sham lubrication, sealing system: O-ring and valve ball, prevent the oil compressed in the oil press head from coming back
· Performance unchanged after 40,000 working games
· Oil press head and closing cap made of die-cast zinc Z 410
· Non-slip handle on oil press lever
· Difficult to access places can be reached because oil is reliably sucked in at the lowest lever opening and can be pumped to the lubrication point
· Enables a variable lubrication pressure with uniform application of force even with strong backpressure

This text is machine translated.

Features

  • Nozzle tube, curved, M 10 x 1, 150 mm (12 635)
  • Mouthpiece, 4 BA, M 10 x 1, with ball valve (12 642)

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)