• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol PRESSOL 12282 One-hand grease gun 500 cm³ hydraulic

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-hand grease gun

Max. feed rate

0.8 cm³

Operation type

hydraulic

Capacity

500 cm³

Material

Zinc (die-cast)

Content

1 pc(s)

Operating pressure

260 bar

Width

300 mm

Height

200 mm

Depth

400 mm

Weight

1270 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1365477 Pressol PRESSOL 12282 One-hand grease gun 500 cm³ hydraulic

User & Safety Instructions

User & Safety Instructions 1365477 Pressol PRESSOL 12282 One-hand grease gun 500 cm³ hydraulic

Description

Due to strong knurled grip. Grease gun head made of die-cast zinc Z410. Calls on all high-performance lubricants for industrial area and zaheste bio-oils and fats, grease NLGI 3 temperature up to -10 °C. Low effort when lubricate through optimal leverage ratios. Conventional promotion by means of compression spring is replaced by pneumatic transport. The interference is reduced to a minimum, it does not allow any grease behind the cuff. By means of the grease gun pressure relief and pressure-relief valve can be stored free, pneumatic grease in the grease gun head using 4 bar air pressure. Precise pass accuracy of pump piston and cylinder (no apparent lubrication). Separate filling and venting valve in the grease gun head.

This text is machine translated.

Scope of delivery

  • Empty cartridge, 400 g
  • Nozzle pipe, straight, M10 x 1, 150 mm
  • Reinforced hose, M10 x 1, 11 x 300 mm
  • 2 Precision mouthpieces, 4 BA, M10 x 1.

What kind of Grease Guns, Lubrication are you looking for?