• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol PRESSOL 18104 Grease gun mechanical

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Grease gun

Operation type

mechanical

Material

Zinc (die-cast)

Content

1 pc(s)

Operating pressure

400 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1365483 Pressol PRESSOL 18104 Grease gun mechanical

User & Safety Instructions

User & Safety Instructions 1365483 Pressol PRESSOL 18104 Grease gun mechanical

Description

Precision design, rotated and slotted. Ergonomic handle, anti-skid. Curved nozzle pipe.

This text is machine translated.

Features

  • Gun body, guard and trigger made of impact and pressure resistant zinc die casting
  • Galvanically surface treated zinc die-cast parts
  • Low triggering force with high pressing
  • No thrust when opened
  • Spacious suspension facility
  • Ergonomic component design
  • Processes NLGI 0 to NLGI 3 fats
  • Fully dismantled - easy to clean
  • Protection clip for triggering protection
  • Spare parts available for 10 years

Scope of delivery

  • 4-jaw mouthpiece, G1/8''.

What kind of Grease Guns, Lubrication are you looking for?