• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Multi-purpose grease 1 kg

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose grease

Capacity

1 kg

Content

1 kg

Heat resistance

-30 to +125 °C

Documents & Downloads

Security datasheet

Security datasheet 1169242 Liqui Moly Multi-purpose grease 1 kg

Description

Lithium soap grease for the use of lubricating plain and roller bearings under normal loads, as well as normal to high temperatures. Large temperature range and good water resistance. It is therefore suitable as universal grease for the vehicles and for general machine lubrication. Thanks to the carefully selected raw materials and additives is a good long-term lubrication is ensured. Identification as per DIN 51502 K2K-30. Temperature range: -30 to + 125 °C. In the short term to + 130 °C. In the automotive sector, construction, agricultural machinery and industrial areas as universal grease. Manufacturer's regulations.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)