• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 12 972, 500 ml 12 972 Applicator 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction and pressure syringe 2014.1-EW

  • Ergonomic T-handle
  • This text is machine translated.

Technical specifications

Container type

Druckspritze

Product type

Applicator

Capacity

500 ml

Content

1 pc(s)

Width

65 mm

Height

335 mm

Length

95 mm

Capacity

500 ml

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2621872 Pressol 12 972, 500 ml 12 972 Applicator 500 ml

User & Safety Instructions

User & Safety Instructions 2621872 Pressol 12 972, 500 ml 12 972 Applicator 500 ml

Description

Features

  • Double sleeve with steel insert extremely safe suction properties
  • Exact alignment of the parts in contact with the named media
  • It can be dismantled and thus easy to clean
  • Extremely long life
  • Each item is available for 10 years
  • First class materials and workmanship
  • The measure of things
  • Filling volume (ml): 500
  • Suction volume (%): 100
  • Diameter of pipe a (mm): 60
  • Pipe thickness (mm): 3
  • Stroke length (mm) 300
  • Diameter of flexible hose a (mm): 18
  • Flexible hose length (mm): 600
  • Media:
  • Mineral, synthetic and biological oils
  • Commercial fuels such as diesel, ethanol, fuel oil, petroleum
  • Anti-freeze for windshield and engine urea 10% solution
  • Water and sea water
  • Materials of the parts in contact with the media
  • Head and cover: PAGF 30 (polyamide, glass-fiber reinforced)
  • Tube PVC
  • Piston: FKM (Viton®)
  • Piston rod: Stainless steel
  • Seal: FKM (Viton®)
  • Valves / connection: Aluminium
  • PVC suction hose

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)