Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

21310-E1-K
Spherical roller bearings (radial)
21310-E1-K
50 mm
110 mm
8500 U/min
1323 g
Reinforced (standard)
Tapered bore
Open
27 mm
129000 N
130000 N
yes
User & Safety Instructions 189477 FAG 21310-E1-K Spherical roller bearings (radial) Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 85
The necessary accessories are required to use the article as described.