
FAG 21315-E1 Spherical roller bearings (radial) Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4800

Technical specifications
- Type
21315-E1
- Product type
Spherical roller bearings (radial)
- Manufacturer part #
21315-E1
- Bore Ø
75 mm
- Outside Ø
160 mm
- Dim
Bohrungs-Ø 75 mm. Außen-Durchmesser 160 mm. Breite 37 mm
- Rotational speed (max.)
4800 U/min
- Weight
3748 g
- Features
Reinforced (standard)
Open
- Dimensions
Bohrungs-Ø 75 mm. Außen-Durchmesser 160 mm. Breite 37 mm mm
- Width
37 mm
- Dynamic load rating (radial)
305000 N
- Radial load rating
325000 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 189201 FAG 21315-E1 Spherical roller bearings (radial) Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4800
Description
The drum-shaped rollers automatically adjust to the concave outer race. This compensates for any shaft deflexions and housing misalignment.
Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = modified inner components
· E1 = reinforced (standard)
· K = 1:12 tapered bore
· K30 = 1:30 tapered bore
· M = robust brass cage
· TVPB = PVC cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

